Filter Your Search
1 - 3 of 3 results
|
HT-MM900A7-9E-JS-115M194001
Vectron International
|
Check for Price | Transferred | 115.194 MHz | 20 % | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.75mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||
|
HT-MM900A7-9E-JS-115M194001
Microchip Technology Inc
|
Check for Price | Yes | Active | 115.194 MHz | 20 % | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 2 mA | 3.5 ns | 4.5 mA | 1.98 V | 1.62 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.08,37 | YES | 2mm x 1.6mm x 0.75mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | SOLCC4,.08,37 | ||
|
HT-MM900A7-9E-JS-115M194001
Microsemi Corporation
|
Check for Price | Transferred | 115.194 MHz | 20 % | 1.8 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 1.98 V | 1.62 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.75mm | MICROSEMI CORP | compliant | Clock |