Filter Your Search
1 - 10 of 160 results
|
HTS505XHT206K1J4R
Presidio Components Inc
|
Check for Price | Yes | Active | 20 µF | 25 V | 10 % | XHT | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | SMT | YES | 2.54 mm | J BEND | 10.8 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | ||
|
HTS213XHT206K210X
Presidio Components Inc
|
Check for Price | Yes | Active | 20 µF | 50 V | 10 % | XHT | 10 % | SPECIAL MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 20 | Non-Specified | NO | FLEXIBLE WIRE | 5.59 mm | 27.31 mm | 12.7 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||
|
HTS213XHT206L2N10X
Presidio Components Inc
|
Check for Price | Yes | Active | 20 µF | 50 V | 20 % | XHT | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 20 | DIP | NO | 2.54 mm | FLAT | 5.59 mm | 27.31 mm | 12.7 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||
|
HTS213XHT206P2J10
Presidio Components Inc
|
Check for Price | No | Active | 20 µF | 50 V | 100 % | XHT | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 20 | SMT | YES | 2.54 mm | J BEND | 5.59 mm | 27.31 mm | 12.7 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||
|
HTS505XHT206M1J4
Presidio Components Inc
|
Check for Price | No | Active | 20 µF | 25 V | 20 % | XHT | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | SMT | YES | 2.54 mm | J BEND | 10.8 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||
|
HTS505XHT206P14Y
Presidio Components Inc
|
Check for Price | No | Active | 20 µF | 25 V | 100 % | XHT | SPECIAL MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | Non-Specified | NO | FLEXIBLE WIRE | 10.8 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||||
|
HTS505XHT206Z1J4R
Presidio Components Inc
|
Check for Price | Yes | Active | 20 µF | 25 V | 80 % | XHT | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | SMT | YES | 2.54 mm | J BEND | 10.8 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | ||
|
HTS505XHT206L1J4X
Presidio Components Inc
|
Check for Price | Yes | Active | 20 µF | 25 V | 20 % | XHT | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | SMT | YES | 2.54 mm | J BEND | 10.8 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||
|
HTS505XHT206L14R
Presidio Components Inc
|
Check for Price | Yes | Active | 20 µF | 25 V | 20 % | XHT | 10 % | SPECIAL MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | Non-Specified | NO | FLEXIBLE WIRE | 10.8 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | |||
|
HTS505XHT206Z1G4X
Presidio Components Inc
|
Check for Price | Yes | Active | 20 µF | 25 V | 80 % | XHT | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | SMT | YES | 2.54 mm | L BEND | 10.8 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 |