Filter Your Search
1 - 10 of 10 results
|
HSWA2-30DR+F87
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 1.4 dB | 2 µs | YES | 3 GHz | SPDT | 31 dBm | 40 dB | 1 | 3 GHz | ABSORPTIVE | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | Tin (Sn) | MINI-CIRCUITS | LCC20,.16SQ,20 | unknown | EAR99 | 8536.50.70.00 | |||||||
|
HSWA2-30DR+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 33.01 dBm | 1.4 dB | 1.22 | 2 µs | YES | 3 GHz | SPDT | 31 dBm | 40 dB | 1 | 3 GHz | ABSORPTIVE | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | TIN | MINI-CIRCUITS | 4 X 4 MM, ROHS COMPLIANT, DG983-1, 20 PIN | compliant | EAR99 | 8536.50.70.00 | Mini-Circuits | |||
|
HSWA2-30DR+PR
Mini-Circuits
|
Check for Price | Yes | Obsolete | 50 Ω | 33.01 dBm | 1.4 dB | YES | 3 GHz | SPDT | 31 dBm | HIGH ISOLATION | 40 dB | 1 | 3 GHz | ABSORPTIVE | 3 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | MINI-CIRCUITS | LCC20,.16SQ,20 | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
HSWA2-30DR+T
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1.4 dB | 1.22 | YES | 3 GHz | SPDT | 31 dBm | 40 dB | 1 | 3 GHz | ABSORPTIVE | 3 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | MINI-CIRCUITS | LCC20,.16SQ,20 | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
3KHSWA2-30DR+T
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 33.01 dBm | 1.4 dB | 3 GHz | SPDT | HIGH ISOLATION | 3 GHz | 85 °C | -40 °C | COMPONENT | MINI-CIRCUITS | unknown | |||||||||||||||||||||
|
HSWA2-30DR+E
Mini-Circuits
|
Check for Price | Yes | Obsolete | 50 Ω | 33.01 dBm | 1.4 dB | YES | 3 GHz | SPDT | 31 dBm | HIGH ISOLATION | 40 dB | 1 | 3 GHz | ABSORPTIVE | 3 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | MINI-CIRCUITS | LCC20,.16SQ,20 | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
HSWA2-30DR+K
Mini-Circuits
|
Check for Price | Yes | Obsolete | 1.4 dB | 2 µs | YES | 3 GHz | SPDT | 31 dBm | 40 dB | 1 | 3 GHz | ABSORPTIVE | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | Tin (Sn) | MINI-CIRCUITS | LCC20,.16SQ,20 | unknown | EAR99 | 8536.50.70.00 | ||||||||
|
2KHSWA2-30DR+T
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 33.01 dBm | 1.4 dB | 3 GHz | SPDT | HIGH ISOLATION | 3 GHz | 85 °C | -40 °C | COMPONENT | MINI-CIRCUITS | unknown | |||||||||||||||||||||
|
1KHSWA2-30DR+K
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 33.01 dBm | 1.4 dB | 3 GHz | SPDT | HIGH ISOLATION | 3 GHz | 85 °C | -40 °C | COMPONENT | MINI-CIRCUITS | unknown | |||||||||||||||||||||
|
HSWA2-30DR+TB
Mini-Circuits
|
Check for Price | Yes | Active | MINI-CIRCUITS | unknown |