Parametric results for: HSS-132-G-3-N under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hss132g3
Select parts from the table below to compare.
Compare
Compare
HSS-132-G-3
Samtec Inc
Check for Price Yes Yes Active 32 1 2.54 mm 1 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR RND PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.1 inch 0.1 inch 3.2 inch 0.123 inch SAMTEC INC not_compliant
HSS-132-G-38
Samtec Inc
Check for Price Yes Yes Active 32 1 2.54 mm 1 FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR RND PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.1 inch 0.1 inch 3.2 inch 0.18 inch SAMTEC INC not_compliant ROHS COMPLIANT EAR99 8536.69.40.40