Filter Your Search
1 - 3 of 3 results
|
HSR312LS_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 170 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 4.25 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | ||
|
HSR312LS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 170 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 4.25 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.95.00 | |||
|
HSR312LSR2
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 170 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 4.25 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8541.40.95.00 |