Filter Your Search
1 - 10 of 96 results
|
HSP50306SC-27
Renesas Electronics Corporation
|
Check for Price | Obsolete | TELECOM CIRCUIT | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
HSP50415VIZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | e3 | 3 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | MQFP-HS | 100 | Q100.14X20 | EAR99 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||
|
HSP50214BVC
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | TELECOM CIRCUIT | 1 | 420 µA | COMMERCIAL | S-PQFP-G120 | e0 | Not Qualified | 70 °C | 120 | PLASTIC/EPOXY | QFP | QFP120,1.2SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | QFP, QFP120,1.2SQ,32 | ||||||||||||||||||||||||
|
HSP50110JI-52
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PQCC-J84 | e0 | Not Qualified | 4 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.31 mm | 29.31 mm | 4.57 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | PLCC | 84 | EAR99 | LCC-84 | ||||||||||||||||||
|
HSP50306SC-27
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | TELECOM CIRCUIT | 1 | 114 µA | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | SOIC | 16 | SOIC-16 | |||||||||||||||||||
|
HSP50016JC-52
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | MOS | 394 mA | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | 3A991.A.2 | NO | 52.6 MHz | 16 | YES | 5.25 V | 4.75 V | DSP PERIPHERAL, MIXER | ||||||||||||||||||||
|
HSP50415VI
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | e0 | 4 | TIN LEAD | RENESAS ELECTRONICS CORP | unknown | 8542.39.00.01 | MQFP-HS | 100 | Q100.14X20 | EAR99 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||
|
HSP50016JC-5296
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | TTL COMPATIBLE | COMMERCIAL | S-PQCC-J44 | Not Qualified | 4 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | LCC | 44 | 3A991.A.2 | PLASTIC, LCC-44 | YES | 52.6 MHz | 16 | YES | 2 | 5.25 V | 4.75 V | DSP PERIPHERAL, MIXER | |||||||||||||
|
HSP50016JC-52
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | TTL COMPATIBLE | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | 1 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 16.585 mm | 4.57 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | PLCC | 44 | EAR99 | PLASTIC, LCC-44 | NO | 52.6 MHz | 16 | YES | 5.25 V | 4.75 V | DSP PERIPHERAL, MIXER | |||||||||||
|
HSP50215VC
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | TELECOM CIRCUIT | 1 | 156 µA | COMMERCIAL | R-PQFP-G100 | e0 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.4 mm | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | QFP, QFP100,.7X.9 |