Filter Your Search
1 - 2 of 2 results
|
HSP48908GC-20
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 20 MHz | 20 | NO | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS | NO | YES | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | HARRIS SEMICONDUCTOR | PGA, PGA84M,11X11 | unknown | 8542.39.00.01 | |||||||
|
HSP48908GC-20
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 20 MHz | 20 | NO | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.2 mm | 29.465 mm | 29.465 mm | INTERSIL CORP | PGA-84 | not_compliant | 8542.39.00.01 | PGA | 84 |