Filter Your Search
1 - 10 of 13 results
|
HSP48901JC-30
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 30 MHz | 20 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 3 X 8 BIT DATA INPUT BUS; ICC SPECIFIED @ 20MHZ | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | COMMERCIAL | e0 | 4 | 70 °C | 225 | NOT SPECIFIED | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS INC | QFN | , | 68 | unknown | |||||||||||
|
HSP48901GC-20
Rochester Electronics LLC
|
Check for Price | Active | 8 | 20 MHz | 20 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 3 X 8 BIT DATA INPUT BUS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | COMMERCIAL | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | ROCHESTER ELECTRONICS INC | PGA | , | 68 | unknown | ||||||||||||||||||
|
HSP48901GC-20
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 20 MHz | 20 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 3 X 8 BIT DATA INPUT BUS | NO | YES | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.2 mm | 29.465 mm | 29.465 mm | INTERSIL CORP | PGA | PGA-68 | 68 | not_compliant | 8542.39.00.01 | |||||||
|
HSP48901JC-30
Intersil Corporation
|
Check for Price | No | Transferred | 8 | 30 MHz | 20 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 3 X 8 BIT DATA INPUT BUS; ICC SPECIFIED @ 20MHZ | NO | NO | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | LCC | LCC-68 | 68 | not_compliant | 8542.39.00.01 | 3A991.A.2 | |||||||||
|
HSP48901JC-20
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 20 MHz | 20 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 3 X 8 BIT DATA INPUT BUS | NO | NO | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||
|
HSP48901GC-30
Rochester Electronics LLC
|
Check for Price | Active | 8 | 30 MHz | 20 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 3 X 8 BIT DATA INPUT BUS; ICC SPECIFIED @ 20MHZ | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | COMMERCIAL | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | ROCHESTER ELECTRONICS INC | PGA | , | 68 | unknown | ||||||||||||||||||
|
HSP48901GC-30
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 30 MHz | 20 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 3 X 8 BIT DATA INPUT BUS; ICC SPECIFIED @ 20MHZ | NO | YES | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | 3A991.A.2 | ||||||||||||
|
HSP48901GC-20
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 20 MHz | 20 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 3 X 8 BIT DATA INPUT BUS | NO | YES | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||
|
HSP48901JC-30
Harris Semiconductor
|
Check for Price | No | Transferred | 8 | 30 MHz | 20 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 3 X 8 BIT DATA INPUT BUS; ICC SPECIFIED @ 20MHZ | NO | NO | 120 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | 3A991.A.2 | ||||||||||||
|
HSP48901JC-20
Rochester Electronics LLC
|
Check for Price | Active | 8 | 20 MHz | 20 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 3 X 8 BIT DATA INPUT BUS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | COMMERCIAL | 70 °C | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | ROCHESTER ELECTRONICS INC | QFN | , | 68 | unknown |