Filter Your Search
1 - 6 of 6 results
|
HSP43168JC-33
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | RENESAS ELECTRONICS CORP | PLCC | 84 | N84.1.15 | unknown | EAR99 | 8542.39.00.01 | 2020-06-12 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||
|
HSP43168JC-33Z
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | RENESAS ELECTRONICS CORP | PLCC | 84 | N84.1.15 | unknown | EAR99 | 8542.39.00.01 | 2020-06-12 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||
|
HSP43168JC-33Z
Intersil Corporation
|
Check for Price | Yes | Obsolete | 10 | 33 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED AT 33MHZ | NO | YES | 363 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e3 | 4 | 70 °C | 245 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.31 mm | 29.31 mm | INTERSIL CORP | PLCC | 84 | compliant | 3A991.A.2 | 8542.39.00.01 | LCC-84 | ||||||
|
HSP43168JC-33
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 | 33.33 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | COMMERCIAL | 4 | 70 °C | 225 | NOT SPECIFIED | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | NOT SPECIFIED | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | QFN | 84 | unknown | ||||||||||||||||
|
HSP43168JC-33
Intersil Corporation
|
Check for Price | No | Obsolete | 10 | 33.33 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT | NO | YES | 363 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | PLCC | 84 | not_compliant | 3A991.A.2 | 8542.39.00.01 | LCC-84 | ||||||||||||
|
HSP43168JC-33
Harris Semiconductor
|
Check for Price | No | Obsolete | 10 | 33.33 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT | NO | YES | 363 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 3A991.A.2 | 8542.39.00.01 |