Parametric results for: HSP053-4M5 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: hsp0534m5
Select parts from the table below to compare.
Compare
Part Number
HSP053-4M5
STMicroelectronics
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Diode Element Material
Breakdown Voltage-Min
Diode Type Polarity Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
JESD-30 Code
Reference Standard
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active SILICON 5.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE ULTRA LOW CAPACITANCE R-PDSO-N5 IEC-61000-4-2 1 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL STMICROELECTRONICS QFN-5 compliant EAR99 8541.10.00.50 STMicroelectronics
Compare
HSP053-4M5
STMicroelectronics
$0.1165 Buy Yes Active SILICON 5.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE ULTRA LOW CAPACITANCE R-PDSO-N5 IEC-61000-4-2 1 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NO LEAD DUAL STMICROELECTRONICS QFN-5 compliant EAR99 8541.10.00.50 STMicroelectronics