Filter Your Search
1 - 4 of 4 results
|
HSMS-C110
Avago Technologies
|
$0.1362 | Yes | Yes | Active | HIGH EFFICIENCY RED | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 630 nm | 130 deg | CLEAR UNTINTED NONDIFFUSED | SIDE VIEW, SUPPORTS INFRARED | Orange | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1 mm | AVAGO TECHNOLOGIES INC | 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSMS-C110
Broadcom Limited
|
$0.1963 | Yes | Active | HIGH EFFICIENCY RED | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 630 nm | 130 deg | CLEAR UNTINTED NONDIFFUSED | SIDE VIEW, SUPPORTS INFRARED | Orange | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1 mm | BROADCOM INC | 3.20 X 1 MM, 1.50 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HSMS-C110
Agilent Technologies Inc
|
Check for Price | No | Transferred | HIGH EFFICIENCY RED | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 11.0 mcd | 630 nm | 130 deg | DIFFUSED | Orange | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 3 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 3.5 mm | 1.5 mm | AGILENT TECHNOLOGIES INC | SMT, 3 PIN | unknown | 8541.40.20.00 | |||||
|
HSMS-C110
Hewlett Packard Co
|
Check for Price | Transferred | HIGH EFFICIENCY RED | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 6.75 mcd | 630 nm | 130 deg | DIFFUSED | SINGLE | 0.0025 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR | RECTANGULAR | 1.5 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 |