Filter Your Search
1 - 3 of 3 results
|
HSMM-C170
Broadcom Limited
|
$0.6268 | Yes | Active | HIGH PERFORMANCE GREEN | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 120.0 mcd | 523 nm | 170 deg | UNTINTED DIFFUSED | Blue-Green | SINGLE | 0.045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.6 mm | 800 µm | 1.4 mm | BROADCOM INC | 2 X 1.25 MM, 0.80 MM HEIGHT, PLASTIC, SMT, 2 PIN | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HSMM-C170
Agilent Technologies Inc
|
Check for Price | Yes | Obsolete | HIGH PERFORMANCE GREEN | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 120.0 mcd | 523 nm | 170 deg | UNTINTED DIFFUSED | Blue-Green | SINGLE | 0.045 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 800 µm | 1.4 mm | AGILENT TECHNOLOGIES INC | 2 X 1.25 MM, 0.80 MM HEIGHT, PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | ||||||
|
HSMM-C170
Avago Technologies
|
Check for Price | Yes | Yes | Active | HIGH PERFORMANCE GREEN | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 120.0 mcd | 523 nm | 170 deg | UNTINTED DIFFUSED | Blue-Green | SINGLE | 0.045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.6 mm | 800 µm | 1.4 mm | AVAGO TECHNOLOGIES INC | 2 X 1.25 MM, 0.80 MM HEIGHT, PLASTIC, SMT, 2 PIN | compliant | 8541.40.20.00 | Avago Technologies |