Filter Your Search
1 - 4 of 4 results
|
HSML-C170-T0000
Broadcom Limited
|
$0.2722 | Yes | Active | HIGH BRIGHTNESS ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 450.0 mcd | 609 nm | 140 deg | SINGLE | 0.285 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 800 µm | 1.4 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||||||||
|
HSML-C170
Agilent Technologies Inc
|
Check for Price | No | Transferred | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 609 nm | 170 deg | UNTINTED DIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 2.1 mm | 800 µm | 1.4 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||
|
HSML-C170
Broadcom Limited
|
Check for Price | Yes | Active | ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 609 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 2.1 mm | 800 µm | 1.4 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2 | ||||
|
HSML-C170
Avago Technologies
|
Check for Price | Yes | Yes | Active | ORANGE | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 609 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 2.1 mm | 800 µm | 1.4 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | Avago Technologies | 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2 |