Filter Your Search
1 - 4 of 4 results
|
HSMA-C191
Broadcom Limited
|
$0.1579 | Yes | Active | AMBER | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 595 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | 600 µm | 1 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HSMA-C191-T0000
Broadcom Limited
|
$0.3940 | Yes | Active | HIGH BRIGHTNESS AMBER | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 385.0 mcd | 595 nm | 155 deg | DIFFUSED | SINGLE | 0.285 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 600 µm | 1 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ||||||||
|
HSMA-C191
Agilent Technologies Inc
|
Check for Price | No | Transferred | AMBER | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 595 nm | 170 deg | UNTINTED DIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.5 mm | 600 µm | 1 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||
|
HSMA-C191
Avago Technologies
|
Check for Price | Yes | Yes | Active | AMBER | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 595 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | 600 µm | 1 mm | AVAGO TECHNOLOGIES INC | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies |