Filter Your Search
1 - 2 of 2 results
|
HSM8100GE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 8 A | 780 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 300 A | 1 | 100 V | R-PDSO-G2 | e3 | DO-215AB | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | SMCG, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||
|
HSM8100GE3/TR13
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 A | 780 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 300 A | 1 | 100 V | R-PDSO-G2 | e3 | DO-215AB | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SMCG, 2 PIN | compliant |