Filter Your Search
1 - 1 of 1 results
|
HSHM-S055CR4-5AP1-TR40B
3M Interconnect
|
Check for Price Buy | No | Obsolete | 55 | 5 | 2 mm | 9 | 1 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 3M | 1050VAC V | NO | .3058 N | 10 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN LEAD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 990.6 µm | 5u inch | PRESS FIT | 0.449 inch | 0.803 inch | 0.984 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 |