Filter Your Search
1 - 2 of 2 results
|
HSHM-S055CL4-5AP1-TG30L
3M Electronics
|
Check for Price | Obsolete | 55 | 5 | 2 mm | 9 | 1 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 3M, METPAK | 900VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN LEAD (100) OVER NICKEL (50) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 990.6 µm | 30u inch | PRESS FIT | 0.449 inch | 0.803 inch | 0.984 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
HSHM-S055CL4-5AP1-TG30L
3M Interconnect
|
Check for Price | Obsolete | 55 | 5 | 2 mm | 9 | 1 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 3M, METPAK | 900VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN LEAD (100) OVER NICKEL (50) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 990.6 µm | 30u inch | PRESS FIT | 0.449 inch | 0.803 inch | 0.984 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |