Filter Your Search
1 - 1 of 1 results
|
HSHM-S055B1-5AP1-TG50
3M Interconnect
|
Check for Price | Obsolete | 55 | 5 | 2 mm | 7 | 1 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | GOLD (50) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 3M; METPAK | 900VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN LEAD (100) OVER NICKEL (50) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 50u inch | PRESS FIT | 0.449 inch | 0.803 inch | 0.866 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | unknown | 3M |