Filter Your Search
1 - 1 of 1 results
|
HSD1114-129H
Natel Engineering Company
|
Check for Price | Contact Manufacturer | 15 V | 90 V | 2.86 kHz | 12 rps | 2.6 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 150 µs | 30 mA | 17 V | 11 V | HYBRID | COMMERCIAL | R-MDIP-P32 | Not Qualified | 70 °C | 32 | METAL | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 7.1 mm | 44.2 mm | POWERCUBE | DIP | DIP, | 32 | unknown | 8542.39.00.01 |