Filter Your Search
1 - 1 of 1 results
|
HSCSDRT005PG6A3
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 460 µs | 5 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.93 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 6.16 mm | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | unknown |