Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
HSCSAAN015PDAA3
Honeywell Sensing and Control
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Surface Mount
|
Response Time
|
Pressure Range-Max
|
Pressure Range-Min
|
Output Range
|
Accuracy-Max (%)
|
Pressure Sensing Mode
|
Housing
|
Sensors/Transducers Type
|
Output Type
|
Additional Feature
|
Operating Current-Max
|
Port Type
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Package Shape/Style
|
Termination Type
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
|
HSCSAAN015PDAA3
Honeywell Sensing and Control
|
$42.8700 Buy | Yes | Active | NO | 1 ms | 15 Psi | -15 Psi | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 4.93 MM | 2.8 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant |