Filter Your Search
1 - 4 of 4 results
|
HSCDRRN010BCAB3
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | NO | 1 ms | 145 Psi | -14.5 Psi | 0.25 % | COMPOUND | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.1 mA | HOLE | 3.3 V | 3 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 12.45 mm | HONEYWELL SENSING AND CONTROL | unknown | ||
|
HSCDRRN010BCAA5
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | NO | 1 ms | 145 Psi | -14.5 Psi | 0.25 % | COMPOUND | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 1.93 MM | 12 | 3 mA | HOLE | 5.25 V | 4.75 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 12.45 mm | HONEYWELL SENSING AND CONTROL | unknown | ||
|
HSCDRRN010BCAA3
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | NO | 1 ms | 145 Psi | -14.5 Psi | 0.25 % | COMPOUND | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.1 mA | HOLE | 3.3 V | 3 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 12.45 mm | HONEYWELL SENSING AND CONTROL | unknown | ||
|
HSCDRRN010BCAB5
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | NO | 1 ms | 145 Psi | -14.5 Psi | 0.25 % | COMPOUND | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 1.93 MM | 12 | 3 mA | HOLE | 5.25 V | 4.75 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 12.45 mm | HONEYWELL SENSING AND CONTROL | unknown |