Filter Your Search
1 - 10 of 1,685 results
|
HSC15047RJ
TE Connectivity
|
$8.5351 | Yes | Active | 47 Ω | 5 % | 150 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 55W | 25 °C | NO | 2.5 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 98 mm | 47.5 mm | 122mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||||
|
HSC1506R8J
TE Connectivity
|
$11.6286 | Yes | Yes | Active | 6.8 Ω | 5 % | 150 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 55W | 25 °C | NO | 2.5 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 98 mm | 47.5 mm | 122mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ROHS COMPLIANT | ||
|
HSC15082RJ
TE Connectivity
|
$11.8485 | Yes | Active | 82 Ω | 5 % | 150 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 55W | 25 °C | NO | 2.5 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 98 mm | 47.5 mm | 122mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||||
|
HSC150125RJ
TE Connectivity
|
$12.2878 | Yes | Active | 125 Ω | 5 % | 150 W | CHASSIS MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.5 kV | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 122mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | |||||||||||
|
HSC150R47J
TE Connectivity
|
$12.2972 | Yes | Active | 470 mΩ | 5 % | 150 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 55W | 25 °C | NO | 2.5 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 98 mm | 47.5 mm | 122mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||||
|
HSC1503R3J
TE Connectivity
|
$12.3195 | Yes | Active | 3.3 Ω | 5 % | 150 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 55W | 25 °C | NO | 2.5 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 98 mm | 47.5 mm | 122mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||||
|
HSC150680RJ
TE Connectivity
|
$12.4467 | Yes | Active | 680 Ω | 5 % | 150 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 55W | 25 °C | NO | 2.5 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 98 mm | 47.5 mm | 122mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
HSC150330RJ
TE Connectivity
|
$12.5438 | Yes | Active | 330 Ω | 5 % | 150 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500 | 25 °C | NO | 2.5 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 98 mm | 47.5 mm | 122mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||
|
HSC15033RJ
TE Connectivity
|
$12.5868 | Yes | Yes | Active | 33 Ω | 5 % | 150 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 55W | 25 °C | NO | 2.5 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 98 mm | 47.5 mm | 122mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ROHS COMPLIANT | ||
|
HSC150220RJ
TE Connectivity
|
$12.5868 | Yes | Active | 220 Ω | 5 % | 150 W | CHASSIS MOUNT | Chassis Mount | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 2500 | 25 °C | NO | 2.5 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 98 mm | 47.5 mm | 122mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity |