Filter Your Search
1 - 10 of 1,789 results
|
HSC10050RJ
TE Connectivity
|
$4.1807 | Yes | Active | 50 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 1900, FREE AIR POWER: 50W | 25 °C | NO | 1.9 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 65.5 mm | 47.5 mm | 87.5mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||||
|
HSC1001R0J
TE Connectivity
|
$4.9194 | Yes | Yes | Active | 1 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER DISSIPATED USING HEAT SINK: 100W, RATED AC VOLTAGE (V): 1900 | 25 °C | NO | 1.9 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 65.5 mm | 47.5 mm | 87.5mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ROHS COMPLIANT | ||
|
HSC100R47J
TE Connectivity
|
$5.6518 | Yes | Yes | Active | 470 mΩ | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER DISSIPATED USING HEAT SINK: 100W, RATED AC VOLTAGE (V): 1900 | 25 °C | NO | 1.9 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 65.5 mm | 47.5 mm | 87.5mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ROHS COMPLIANT | ||
|
HSC10033RJ
TE Connectivity
|
$7.0230 | Yes | Yes | Active | 33 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 1900, FREE AIR POWER: 50W | 25 °C | NO | 1.9 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 65.5 mm | 47.5 mm | 87.5mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ROHS COMPLIANT | ||
|
HSC1003R0J
TE Connectivity
|
$7.2238 | Yes | Active | 3 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 50W | 25 °C | NO | 1.9 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 65.5 mm | 47.5 mm | 87.5mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | Chassis Mount, | |||
|
HSC10018RJ
TE Connectivity
|
$7.5361 | Yes | Yes | Active | 18 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 1900, FREE AIR POWER: 50W | 25 °C | NO | 1.9 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 65.5 mm | 47.5 mm | 87.5mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ROHS COMPLIANT | ||
|
HSC100100RJ
TE Connectivity
|
$7.5949 | Yes | Yes | Active | 100 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER WITH HEAT SINK: 100W | 25 °C | NO | 1.9 kV | Aluminum Housing | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 65.5 mm | 47.5 mm | 87.5mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ROHS COMPLIANT | ||
|
HSC100120RJ
TE Connectivity
|
$7.7231 | Yes | Active | 120 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 1900, FREE AIR POWER: 50W | 25 °C | NO | 1.9 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 65 mm | 47.5 mm | 87.5mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | Chassis Mount, | |||
|
HSC100R68J
TE Connectivity
|
$7.8428 | Yes | Active | 680 mΩ | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 1900, FREE AIR POWER: 50W | 25 °C | NO | 1.9 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 65.5 mm | 47.5 mm | 87.5mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||||
|
HSC10027RJ
TE Connectivity
|
$7.8531 | Yes | Active | 27 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 1900, FREE AIR POWER: 50W | 25 °C | NO | 1.9 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 26 mm | 65.5 mm | 47.5 mm | 87.5mm x 47.5mm x 26mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | Chassis Mount, |