Parametric results for: HSC-04 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 22 results

|
Manufacturer Part Number: hsc04
Select parts from the table below to compare.
Compare
Compare
HSC04DRTS
Sullins Connector Solutions
Check for Price Active 125 °C -65 °C SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 0.33 inch 0.431 inch 1.275 inch CARD EDGE CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier FEMALE NOT SPECIFIED RECTANGULAR 30 mΩ BELLOWED 500 Cycles NO 4.448 N 5 GΩ BLUE POLYBUTYLENE TEREPHTHALATE e4 0.1 inch 0.03 inch NO HOLE 0.125 LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.56 mm 10u inch 3 A UL 0.2 inch 2.54 mm SOLDER 8 94V-0 0.278 N
HSC04DRTI-S81
Sullins Connector Solutions
Check for Price Active 125 °C -65 °C SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 0.33 inch 0.431 inch 1.275 inch CARD EDGE CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier FEMALE NOT SPECIFIED RECTANGULAR 30 mΩ BELLOWED 500 Cycles NO 4.448 N 5 GΩ GREEN POLYBUTYLENE TEREPHTHALATE e4 0.1 inch 0.03 inch NO #4-40 LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.56 mm 10u inch 3 A UL 0.2 inch 2.54 mm SOLDER 8 94V-0 0.278 N HOLE 0.125
HSC04DRTF-S81
Sullins Connector Solutions
Check for Price Active 125 °C -65 °C SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 0.33 inch 0.431 inch 1.275 inch CARD EDGE CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier FEMALE NOT SPECIFIED RECTANGULAR 30 mΩ BELLOWED 500 Cycles NO 4.448 N 5 GΩ GREEN POLYBUTYLENE TEREPHTHALATE e4 0.1 inch 0.03 inch NO HOLE 0.116 FLOATING BOBBIN STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.56 mm 10u inch 3 A UL 0.2 inch 2.54 mm SOLDER 8 94V-0 0.278 N HOLE 0.125
HSC04DRTB-S38
Sullins Connector Solutions
Check for Price Active 125 °C -65 °C SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 0.33 inch 0.431 inch 0.43 inch CARD EDGE CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier FEMALE NOT SPECIFIED RECTANGULAR 30 mΩ BELLOWED 500 Cycles NO 4.448 N 5 GΩ BLACK POLYBUTYLENE TEREPHTHALATE e4 0.1 inch 0.03 inch NO LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.56 mm 10u inch 3 A UL 0.2 inch 2.54 mm SOLDER 8 94V-0 0.278 N
HSC04DRTF
Sullins Connector Solutions
Check for Price Active 125 °C -65 °C SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 0.33 inch 0.431 inch 1.275 inch CARD EDGE CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier FEMALE NOT SPECIFIED RECTANGULAR 30 mΩ BELLOWED 500 Cycles NO 4.448 N 5 GΩ BLUE POLYBUTYLENE TEREPHTHALATE e4 0.1 inch 0.03 inch NO HOLE 0.116 FLOATING BOBBIN STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.56 mm 10u inch 3 A UL 0.2 inch 2.54 mm SOLDER 8 94V-0 0.278 N HOLE 0.125
HSC04DRTB-S81
Sullins Connector Solutions
Check for Price Active 125 °C -65 °C SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 0.33 inch 0.431 inch 0.43 inch CARD EDGE CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier FEMALE NOT SPECIFIED RECTANGULAR 30 mΩ BELLOWED 500 Cycles NO 4.448 N 5 GΩ GREEN POLYBUTYLENE TEREPHTHALATE e4 0.1 inch 0.03 inch NO LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.56 mm 10u inch 3 A UL 0.2 inch 2.54 mm SOLDER 8 94V-0 0.278 N
HSC0491-01-010
Hosiden Corporation
Check for Price Contact Manufacturer HOSIDEN CORP unknown MAINS POWER CONNECTOR MALE PANEL GENERAL PURPOSE SOLDER 2 PLUG SNAP NO NO NO 7A, 125VAC
HSC04DRTI
Sullins Connector Solutions
Check for Price Active 125 °C -65 °C SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 0.33 inch 0.431 inch 1.275 inch CARD EDGE CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier FEMALE NOT SPECIFIED RECTANGULAR 30 mΩ BELLOWED 500 Cycles NO 4.448 N 5 GΩ BLUE POLYBUTYLENE TEREPHTHALATE e4 0.1 inch 0.03 inch NO #4-40 LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.56 mm 10u inch 3 A UL 0.2 inch 2.54 mm SOLDER 8 94V-0 0.278 N HOLE 0.125
HSC04DRTS-S81
Sullins Connector Solutions
Check for Price Active 125 °C -65 °C SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 0.33 inch 0.431 inch 1.275 inch CARD EDGE CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier FEMALE NOT SPECIFIED RECTANGULAR 30 mΩ BELLOWED 500 Cycles NO 4.448 N 5 GΩ GREEN POLYBUTYLENE TEREPHTHALATE e4 0.1 inch 0.03 inch NO HOLE 0.125 LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.56 mm 10u inch 3 A UL 0.2 inch 2.54 mm SOLDER 8 94V-0 0.278 N
HSC04DRTN-S81
Sullins Connector Solutions
Check for Price Active 125 °C -65 °C SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40 0.33 inch 0.431 inch 0.675 inch CARD EDGE CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier FEMALE NOT SPECIFIED RECTANGULAR 30 mΩ BELLOWED 500 Cycles NO 4.448 N 5 GΩ GREEN POLYBUTYLENE TEREPHTHALATE e4 0.1 inch 0.03 inch NO LOCKING STRAIGHT BOARD ONE 2 2 GENERAL PURPOSE RECTANGULAR 3.56 mm 10u inch 3 A UL 0.2 inch 2.54 mm SOLDER 8 94V-0 0.278 N