Filter Your Search
1 - 1 of 1 results
|
HSA30DREI-S13
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 60 | 2 | 10 mΩ | 3 A | POLYESTER | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | e4 | UL, CSA | -65 °C | 135 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE | 0.125 inch | 0.14 inch | NO | #4-40 | THREADED | ONE | 10u inch | 0.33 inch | 0.406 inch | 4.575 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |