Filter Your Search
1 - 2 of 2 results
|
HSA2515RF
TE Connectivity
|
Check for Price | Yes | Obsolete | 15 Ω | 1 % | 25 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W | 25 °C | NO | 550 V | Rectangular | 2 | Tray | LUG | 15 mm | 29 mm | 28 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.80 | ||
|
NHSA2515RF
TE Connectivity
|
Check for Price | Yes | Active | 15 Ω | 1 % | 12.5 W | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 550 V | Aluminum Housing | 2 | 15 mm | 29 mm | 28 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |