Filter Your Search
1 - 1 of 1 results
|
HSA15DRAI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 30 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | POLYESTER | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 135 °C | #4-40 THD HOLE | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE | 0.125 inch | NO | ONE | RECTANGULAR | 3.9624 mm | 10u inch | SOLDER | 0.33 inch | 0.612 inch | 2.7 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |