Filter Your Search
1 - 10 of 96 results
|
HSA15DTES
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 30 | 2 | 10 mΩ | 3 A | PANEL | POLYESTER | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | e4 | UL, CSA | -65 °C | 135 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE | 0.125 inch | 0.14 inch | NO | HOLE .125-.137 | HORIZONTAL DRILL | ONE | 10u inch | SOLDER LUG | 0.33 inch | 0.406 inch | 2.7 inch | 0.275 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
HSA15DTEN
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 30 | 2 | 10 mΩ | 3 A | PANEL | POLYESTER | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | e4 | UL, CSA | -65 °C | 135 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE | 0.125 inch | 0.14 inch | NO | ONE | 10u inch | SOLDER LUG | 0.33 inch | 0.406 inch | 2.7 inch | 0.275 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
HSA15HRJH
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 15 | 1 | 3.175 mm | 1 | 10 mΩ | 3 A | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 135 °C | HOLE .125 DIA.TYP | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE | 0.125 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 2.7 inch | 0.165 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
HSA15DRTH
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 30 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 135 °C | HOLE .125 DIA.TYP | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE | 0.125 inch | NO | ONE | RECTANGULAR | 3.556 mm | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 2.7 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
HSA15HRXH
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 15 | 1 | 3.175 mm | 1 | 10 mΩ | 3 A | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 135 °C | HOLE .125 DIA.TYP | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE | 0.125 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 2.7 inch | 0.185 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
HSA15DREF-S13
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 30 | 2 | 10 mΩ | 3 A | POLYESTER | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | e4 | UL, CSA | -65 °C | 135 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE | 0.125 inch | 0.14 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | 10u inch | 0.33 inch | 0.406 inch | 2.7 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
HSA15HRJF
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 15 | 1 | 3.175 mm | 1 | 10 mΩ | 3 A | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | FLOATING BOBBIN | 800VDC V | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 135 °C | HOLE .112-.124 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE | 0.125 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 2.7 inch | 0.165 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
HSA15DREF
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 30 | 2 | 10 mΩ | 3 A | POLYESTER | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | e4 | UL, CSA | -65 °C | 135 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE | 0.125 inch | 0.14 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | 10u inch | 0.33 inch | 0.406 inch | 2.7 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
HSA15DRXS
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 30 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | SIDE MOUNTING | 800VDC V | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 135 °C | HOLE .125 DIA.TYP | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE | 0.125 inch | NO | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 2.7 inch | 0.185 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
HSA15HRJS
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 15 | 1 | 3.175 mm | 1 | 10 mΩ | 3 A | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | SIDE MOUNTING | 800VDC V | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 135 °C | HOLE .125 DIA.TYP | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE | 0.125 inch | NO | ONE | RECTANGULAR | 10u inch | SOLDER | 0.33 inch | 0.431 inch | 2.7 inch | 0.165 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |