Filter Your Search
1 - 2 of 2 results
|
HSA1014RF
TE Connectivity
|
Check for Price | Yes | Active | 14 Ω | 1 % | 16 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 265, FREE AIR POWER: 8W | 25 °C | NO | 265 V | Rectangular | 2 | Tray | LUG | 11 mm | 21 mm | 21 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||
|
NHSA1014RF
TE Connectivity
|
Check for Price | Yes | Active | 14 Ω | 1 % | 8 W | 8383 | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 265 V | Aluminum Housing | 2 | 11 mm | 21 mm | 21 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |