Filter Your Search
1 - 4 of 4 results
|
HS9576J
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | 10 V | 1 | 0.006 % | 16 | 17 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | 38 mA | HYBRID | COMMERCIAL | SERIAL, PARALLEL, WORD | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | UNSPECIFIED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.79 mm | SIPEX CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | ||
|
HS9576J
Hybrid Systems Corp
|
Check for Price | No | Transferred | 20 V | 1 | 0.006 % | 16 | NO | A/D CONVERTER | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | HYBRID | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HYBRID SYSTEMS CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | ||||||||||
|
HS9576J
Spectrum Control
|
Check for Price | Active | 15 V | 10 V | 1 | 0.006 % | 16 | 17 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | COMMERCIAL | SERIAL, PARALLEL, WORD | R-XDIP-T32 | Not Qualified | 70 °C | 32 | UNSPECIFIED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.79 mm | SPECTRUM CONTROL INC | DIP, | unknown | 8542.39.00.01 | |||||||
|
HS9576J
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 10 V | 1 | 0.006 % | 16 | 17 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | COMMERCIAL | SERIAL, PARALLEL, WORD | R-XDIP-T32 | Not Qualified | 70 °C | 32 | UNSPECIFIED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.79 mm | SATCON ELECTRONICS | DIP, | unknown | 8542.39.00.01 |