Parametric results for: HS91-97701 under Pulse/Datacom Transformers

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: hs9197701
Select parts from the table below to compare.
Compare
Compare
HS91-97701
TT electronics / BI Technologies
Check for Price No No Obsolete 1CT:1CT; 1CT:1CT 1.5 kV 350 µH DATACOM TRANSFORMER LAN; 10/100 BASE-T 1 70 °C SURFACE MOUNT YES 7 mm 25.4 mm 12.7 mm BI TECHNOLOGIES CORP compliant EAR99
HS91-97701TR
TT Electronics Resistors
Check for Price No Obsolete 1CT:1CT; 1CT:1CT 1.5 kV 350 µH DATACOM TRANSFORMER LAN; 10/100 BASE-T 1 2.5 ns UL 70 °C SURFACE MOUNT TAPE & REEL YES 7 mm 25.4 mm 12.7 mm TT ELECTRONICS PLC compliant EAR99
HS91-97701LFTR
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete 1CT:1CT; 1CT:1CT 1.5 kV 350 µH DATACOM TRANSFORMER 10/100 BASE-T 1 e3 70 °C SURFACE MOUNT TAPE & REEL YES Matte Tin (Sn) 7 mm 25.4 mm 12.7 mm BI TECHNOLOGIES CORP compliant EAR99 ROHS COMPLIANT
HS91-97701LFTR
TT Electronics Resistors
Check for Price Yes Obsolete 1CT:1CT; 1CT:1CT 1.5 kV 350 µH DATACOM TRANSFORMER 10/100 BASE-T 1 e3 70 °C SURFACE MOUNT TAPE & REEL YES Matte Tin (Sn) 7 mm 25.4 mm 12.7 mm TT ELECTRONICS PLC compliant EAR99 ROHS COMPLIANT
HS91-97701TR
TT electronics / BI Technologies
Check for Price No No Obsolete 1CT:1CT; 1CT:1CT 1.5 kV 350 µH DATACOM TRANSFORMER LAN; 10/100 BASE-T 1 2.5 ns UL 70 °C SURFACE MOUNT TAPE & REEL YES 7 mm 25.4 mm 12.7 mm BI TECHNOLOGIES CORP compliant EAR99
HS91-97701TB
TT electronics / BI Technologies
Check for Price No No Active 1:1; 1:1 1.5 kV DATACOM TRANSFORMER LAN; 10/100 BASE-T 1 2.5 ns e0 UL 70 °C SURFACE MOUNT TUBE YES Tin/Lead (Sn/Pb) 7 mm 25.4 mm 10.16 mm BI TECHNOLOGIES CORP compliant EAR99
HS91-97701LF
TT electronics / BI Technologies
Check for Price Yes Yes Obsolete 1CT:1CT; 1CT:1CT 1.5 kV 350 µH DATACOM TRANSFORMER 10/100 BASE-T 1 e3 70 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) 7 mm 25.4 mm 12.7 mm BI TECHNOLOGIES CORP compliant EAR99 ROHS COMPLIANT
HS91-97701LF
TT Electronics Resistors
Check for Price Yes Obsolete 1CT:1CT; 1CT:1CT 1.5 kV 350 µH DATACOM TRANSFORMER 10/100 BASE-T 1 e3 70 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) 7 mm 25.4 mm 12.7 mm TT ELECTRONICS PLC compliant EAR99 ROHS COMPLIANT
HS91-97701TB
TT Electronics Resistors
Check for Price No Active 1:1; 1:1 1.5 kV DATACOM TRANSFORMER LAN; 10/100 BASE-T 1 2.5 ns e0 UL 70 °C SURFACE MOUNT TUBE YES Tin/Lead (Sn/Pb) 7 mm 25.4 mm 10.16 mm TT ELECTRONICS PLC compliant EAR99
HS91-97701
TT Electronics Resistors
Check for Price No Obsolete 1CT:1CT; 1CT:1CT 1.5 kV 350 µH DATACOM TRANSFORMER LAN; 10/100 BASE-T 1 70 °C SURFACE MOUNT YES 7 mm 25.4 mm 12.7 mm TT ELECTRONICS PLC compliant EAR99