Filter Your Search
1 - 4 of 4 results
|
HS-9008RH-F11A
Intersil Corporation
|
Check for Price | Obsolete | 7.3 V | 1 | 0.39 % | 8 | 20 MHz | 50 ns | YES | ADC, FLASH METHOD | -300 mV | 1 | OFFSET BINARY | 135 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | FL28(UNSPEC) | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
HS-9008RH-D1
Intersil Corporation
|
Check for Price | Obsolete | 7.3 V | 1 | 0.39 % | 8 | 20 MHz | 50 ns | NO | ADC, FLASH METHOD | -300 mV | 1 | OFFSET BINARY | 135 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
HS-9008RH-D1
Harris Semiconductor
|
Check for Price | Obsolete | 7.3 V | 1 | 0.39 % | 8 | 20 MHz | 50 ns | NO | ADC, FLASH METHOD | -300 mV | 1 | OFFSET BINARY | 135 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
|
HS-9008RH-F11A
Harris Semiconductor
|
Check for Price | Obsolete | 7.3 V | 1 | 0.39 % | 8 | 20 MHz | 50 ns | YES | ADC, FLASH METHOD | -300 mV | 1 | OFFSET BINARY | 135 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | FL28(UNSPEC) | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.39.00.01 |