Filter Your Search
1 - 2 of 2 results
|
HS9-1840BEH-Q
Intersil Corporation
|
Check for Price | Yes | Transferred | 12 V | YES | -12 V | 3 kΩ | 1.5 µs | SINGLE-ENDED MULTIPLEXER | BICMOS | 16 | 1 | 500 µA | BREAK-BEFORE-MAKE | MILITARY | R-CDFP-F28 | Not Qualified | e4 | 125 °C | -55 °C | 38535V;38534K;883S | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.5 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 18.8 mm | 2.92 mm | 12.445 mm | INTERSIL CORP | DFP, FL28,.5 | compliant | 8542.39.00.01 | ||||||||
|
HS9-1840BEH-Q
Renesas Electronics Corporation
|
Check for Price | Yes | Active | YES | SINGLE-ENDED MULTIPLEXER | BICMOS | 16 | 1 | COMMON OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-CDFP-F28 | e4 | 125 °C | -55 °C | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.5 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 18.8 mm | 2.92 mm | 12.445 mm | RENESAS ELECTRONICS CORP | FLATPACK-28 | compliant | 8542.39.00.01 | CFP | 28 | K28.A | Renesas Electronics |