Filter Your Search
1 - 10 of 12 results
|
HS574AA
Hybrid Systems Corp
|
Check for Price | No | Transferred | 20 V | 1 | 0.024 % | 12 | NO | A/D CONVERTER | 1 | BINARY, OFFSET BINARY | OTHER | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HYBRID SYSTEMS CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||
|
HS574AA/LCC
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.024 % | 12 | 25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.29 mm | 11.43 mm | SATCON ELECTRONICS | QCCN, | unknown | 8542.39.00.01 | QLCC | 28 | ||||||
|
HS574AA-2
Spectrum Control
|
Check for Price | Obsolete | 15 V | 16.5 V | 1 | 0.024 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SPECTRUM CONTROL INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
HS574AA-2
Sipex Corporation
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.024 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIPEX CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
HS574AA-1
Sipex Corporation
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.024 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIPEX CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
HS574AA/LCC
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | 16.5 V | 1 | 0.024 % | 12 | 25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.29 mm | 11.43 mm | SIPEX CORP | QCCN, LCC28,.45SQ | unknown | 8542.39.00.01 | ||||
|
HS574AA/LCC
Spectrum Control
|
Check for Price | Obsolete | 15 V | 16.5 V | 1 | 0.024 % | 12 | 25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | S-CQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 2.29 mm | 11.43 mm | SPECTRUM CONTROL INC | QCCN, | unknown | 8542.39.00.01 | ||||||||
|
HS574AA-2
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.024 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SATCON ELECTRONICS | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
HS574AA-1
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 16.5 V | 1 | 0.024 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SATCON ELECTRONICS | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
HS574AA-1
Spectrum Control
|
Check for Price | Obsolete | 15 V | 16.5 V | 1 | 0.024 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -16.5 V | 1 | BINARY, OFFSET BINARY | INDUSTRIAL | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SPECTRUM CONTROL INC | DIP, | unknown | 8542.39.00.01 |