Parametric results for: HS50CT/2J5S2 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hs50ct2j5s2
Select parts from the table below to compare.
Compare
Compare
HS50CT/2J5S2
Eaton Corporation
Check for Price Active 100 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 750VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE RECTANGULAR 5.08 mm 15u inch PRESS FIT 0.38 inch 0.64 inch 5.122 inch 0.375 inch EATON CORP compliant EAR99 8536.69.40.40
HS50CT/2J5S2
Cooper Industries
Check for Price Active 100 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 750VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE RECTANGULAR 5.08 mm 15u inch PRESS FIT 0.38 inch 0.64 inch 5.122 inch 0.375 inch COOPER INDUSTRIES unknown EAR99 8536.69.40.40
HS50CT/2J5S2
WPI Viking Electronics Inc
Check for Price Transferred 100 2 2.54 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 750VAC V NO 4.448 N 5 GΩ .278 N YES UL, CSA -55 °C 105 °C RECEPTACLE PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLACK 0.1 inch 0.2 inch NO ONE RECTANGULAR 5.08 mm 15u inch PRESS FIT 0.38 inch 0.64 inch 5.122 inch 0.375 inch WPI VIKING ELECTRONICS INC unknown EAR99 8536.69.40.40