Filter Your Search
1 - 10 of 95 results
|
HS5010KF
Arcol
|
$2.5169 | Yes | Yes | Transferred | 10 kΩ | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 25 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 14W | 25 °C | NO | 1.25 kV | e4 | MIL-R-18546 | 200 °C | Aluminum Housing | 2 | RECTANGULAR PACKAGE | Silver (Ag) | LUG | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||
|
HS5010RF
Arcol
|
$2.6618 | Yes | Yes | Transferred | 10 Ω | 1 % | 50 W | CHASSIS MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 14W | 25 °C | NO | 1.25 kV | e4 | 200 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | LUG | ARCOL UK LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Arcol | ||||||||||||
|
THS50100RJ
TE Connectivity
|
$2.8431 | Yes | Yes | Transferred | 100 Ω | 5 % | 50 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | THS | RATED POWER WITH HEATSINK: 50 | 25 °C | NO | 1.25 kV | 2 | RECTANGULAR PACKAGE | TRAY | LUG | TYCO ELECTRONICS COMPONENTS | ROHS COMPLIANT | unknown | EAR99 | 8533.29.00.00 | TE Connectivity | |||||||||||||
|
THS5010RJ
TE Connectivity
|
$2.8641 | Yes | Yes | Active | 10 Ω | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED POWER WITH HEATSINK: 50 | 25 °C | NO | 1.25 kV | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 17 mm | 51 mm | 30 mm | 72.5mm x 17mm x 30mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | ||||||||
|
THS5010KJ
TE Connectivity
|
$3.0243 | Yes | Yes | Transferred | 10 kΩ | 5 % | 50 W | CHASSIS MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | THS | RATED POWER WITH HEATSINK: 50 | 25 °C | NO | 1.25 kV | 2 | RECTANGULAR PACKAGE | TRAY | LUG | TYCO ELECTRONICS COMPONENTS | ROHS COMPLIANT | unknown | EAR99 | 8533.29.00.00 | TE Connectivity | |||||||||||||
|
HS50100RF
Arcol
|
$3.3832 | Yes | Transferred | 100 Ω | 1 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.25 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | Arcol | |||||||||||||||
|
HS5010RJ
Arcol
|
$3.4999 | Yes | Transferred | 10 Ω | 5 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS50(G,H,JTOL) | HS | 1.25 kV | e4 | MIL-R-18546 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | Arcol | |||||||||||||
|
HS5010RH
Arcol
|
Check for Price | Yes | Transferred | 10 Ω | 3 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.25 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||
|
NTHS5010RJ
TE Connectivity
|
Check for Price | Yes | Active | 10 Ω | 5 % | 20 W | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | Rectangular | 2 | RECTANGULAR PACKAGE | 17 mm | 51 mm | 30 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
HS50100RG
Ohmite Mfg Co
|
Check for Price | Active | 100 Ω | 2 % | 50 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1.25 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 14.8 mm | 49.1 mm | 29.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 |