Filter Your Search
1 - 6 of 6 results
|
HS3140C-4
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 10 V | 0.006 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 2 µs | CMOS | COMMERCIAL | R-CDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | SATCON ELECTRONICS | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||
|
HS3140C-4Q
Spectrum Control
|
Check for Price | Active | 15 V | 0.006 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 2 µs | CMOS | COMMERCIAL | R-CDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | |||||||||||
|
HS3140C-4
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | 10 V | 0.006 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 2 µs | CMOS | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | SIPEX CORP | HERMETIC SEALED, DIP-20 | unknown | 8542.39.00.01 | |||||
|
HS3140C-4Q
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | 0.006 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | SIPEX CORP | 0.300 INCH, SIDE BRAZED, DIP-20 | unknown | 8542.39.00.01 | ||||||
|
HS3140C-4Q
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 0.006 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 2 µs | CMOS | COMMERCIAL | R-CDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | SATCON ELECTRONICS | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
HS3140C-4
Spectrum Control
|
Check for Price | Active | 15 V | 10 V | 0.006 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -15 V | 1 | 2 µs | CMOS | COMMERCIAL | R-CDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 |