Filter Your Search
1 - 3 of 3 results
|
HS3140C-3Q
Spectrum Control
|
Check for Price | Active | 15 V | 0.012 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 2 µs | CMOS | COMMERCIAL | R-CDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | API TECHNOLOGIES CORP | DIP, | compliant | 8542.39.00.01 | ||||||||
|
HS3140C-3Q
Sipex Corporation
|
Check for Price | No | Transferred | 15 V | 0.012 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 2 µs | 2 mA | CMOS | COMMERCIAL | R-CDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | SIPEX CORP | 0.300 INCH, SIDE BRAZED, DIP-20 | unknown | 8542.39.00.01 | ||||
|
HS3140C-3Q
Spectrum Microwave
|
Check for Price | Transferred | 15 V | 0.012 % | 14 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 2 µs | CMOS | COMMERCIAL | R-CDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.429 mm | SATCON ELECTRONICS | DIP, | unknown | 8542.39.00.01 | DIP | 20 |