Filter Your Search
1 - 10 of 13 results
|
HS201DR
Crydom Inc
|
$40.7699 | Yes | Transferred | 2 Ω | RELAY | HEAT SINK | SCREW | ALUMINUM ALLOY | LONGITUDINAL | 81 mm | 353 g | 45 mm | 80 mm | CRYDOM INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
HS201
Crydom Inc
|
$53.3397 | Active | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS201DR-D2450
Crydom Inc
|
$131.0625 | Yes | Transferred | UL RECOGNIZED, VDE APPROVED | 80 °C | -40 °C | CRYDOM INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-4 | 8541.40.95.00 | 4 kV | 1 | 35 A | TRIGGER OUTPUT SSR | |||||||||||||||||||||||||||||||||||||||||||||
|
HS201DR-HD6050
Crydom Inc
|
$145.8389 | Yes | Transferred | UL RECOGNIZED, VDE APPROVED | 80 °C | -40 °C | CRYDOM INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-4 | 8541.40.95.00 | 4 kV | 1 | 35 A | TRIGGER OUTPUT SSR | |||||||||||||||||||||||||||||||||||||||||||||
|
HS201DR-CC2425W3U
Sensata Circuit Breakers
|
Check for Price | Yes | Active | UL RECOGNIZED | 80 °C | -40 °C | SENSATA TECHNOLOGIES INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 kV | 1 | 35 A | TRIGGER OUTPUT SSR | ||||||||||||||||||||||||||||||||||||||||||||||
|
HS201DR-HD6050
Sensata Circuit Breakers
|
Check for Price | Yes | Active | UL RECOGNIZED, VDE APPROVED | 80 °C | -40 °C | SENSATA TECHNOLOGIES INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 kV | 1 | 35 A | TRIGGER OUTPUT SSR | ||||||||||||||||||||||||||||||||||||||||||||||
|
5962-9961801QEC
Intersil Corporation
|
Check for Price | Transferred | 125 °C | -55 °C | INTERSIL CORP | compliant | DIP, | 8542.39.00.01 | SPST | R-CDIP-T16 | -15 V | 1 | 4 | 16 | 50 Ω | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Not Qualified | MIL-PRF-38535 Class Q | 15 V | NO | 110 ns | 130 ns | CMOS | MILITARY | THROUGH-HOLE | DUAL | ||||||||||||||||||||||||||||||
|
HS201DR
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 2 Ω | RELAY | HEAT SINK | SCREW | ALUMINUM ALLOY | LONGITUDINAL | 81 mm | 353 g | 45 mm | 80 mm | SENSATA TECHNOLOGIES INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||
|
HS2010800000G
Amphenol Corporation
|
Check for Price | Yes | Active | 300 V | 10 A | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | 8536.90.40.00 | EAR99 | SPRING LOADED | BOARD | 1 | 4 | 20 | CUL; UL | BARRIER STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | ||||||||||||||||||||||||||||||||||||||||
|
5962-9961801QEC
Renesas Electronics Corporation
|
Check for Price | Active | 125 °C | -55 °C | RENESAS ELECTRONICS CORP | compliant | DIP, | 8542.39.00.01 | SPST | R-CDIP-T16 | -15 V | 1 | 4 | 16 | 50 Ω | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Not Qualified | MIL-PRF-38535 Class Q | 15 V | NO | 110 ns | 130 ns | CMOS | MILITARY | THROUGH-HOLE | DUAL |