Filter Your Search
1 - 3 of 3 results
|
HS200330RF
Arcol
|
Check for Price | Yes | Transferred | 330 Ω | 1 % | 200 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS 200 ( F TOL ) | 1.9 kV | e4 | MIL-R-18546 | All-Welded | 2 | Silver (Ag) | 41.8 mm | 89.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||
|
HS200330RF
Ohmite Mfg Co
|
Check for Price | Yes | Active | 330 Ω | 1 % | 200 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 50W | 25 °C | NO | 1.9 kV | 200 °C | Aluminum Housing | 2 | Nickel (Ni) | BINDING POST | 41.8 mm | 89.7 mm | 72.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||
|
NHS200330RF
Arcol
|
Check for Price | Yes | Transferred | 330 Ω | 1 % | 200 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NHS 200 ( F TOL ) | 1.35 kV | e4 | MIL-R-18546 | All-Welded | 2 | Silver (Ag) | 41.8 mm | 89.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 |