Filter Your Search
1 - 10 of 4,162 results
|
HS2003R3J
Arcol
|
$20.3919 | Yes | Transferred | Aluminum Housing | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | Arcol | e4 | HS200(G,H,JTOL) | 2 | 41.8 mm | 89.7 mm | Chassis Mount | 72.5 mm | 200 W | MIL-R-18546 | 3.3 Ω | FIXED RESISTOR | HS | WIRE WOUND | 100 ppm/°C | Silver (Ag) | 5 % | 1.9 kV | ||||||||||||||||||||||||||
|
HS20010RJ
Arcol
|
$21.3415 | Yes | Transferred | Aluminum Housing | ARCOL UK LTD | compliant | EAR99 | 8533.21.00.80 | Arcol | e4 | HS200(G,H,JTOL) | 2 | 41.8 mm | 89.7 mm | Chassis Mount | 72.5 mm | 200 W | MIL-R-18546 | 10 Ω | FIXED RESISTOR | HS | WIRE WOUND | 100 ppm/°C | Silver (Ag) | 5 % | 1.9 kV | ||||||||||||||||||||||||||
|
HS200100RJ
Arcol
|
$31.7493 | Yes | Yes | Transferred | FREE AIR POWER: 50W | 200 °C | Aluminum Housing | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | Arcol | e4 | 2 | 41.8 mm | 89.7 mm | Chassis Mount | 72.5 mm | 200 W | MIL-R-18546 | 100 Ω | FIXED RESISTOR | WIRE WOUND | 100 ppm/°C | Silver (Ag) | 5 % | 1.9 kV | ROHS COMPLIANT | CHASSIS MOUNT | RECTANGULAR PACKAGE | 25 °C | NO | BINDING POST | |||||||||||||||||||
|
HS201DR
Crydom Inc
|
$40.7699 | Yes | Transferred | 2 Ω | RELAY | HEAT SINK | SCREW | ALUMINUM ALLOY | LONGITUDINAL | 81 mm | 353 g | 45 mm | 80 mm | CRYDOM INC | compliant | |||||||||||||||||||||||||||||||||||||
|
HS200510RJ
Ohmite Mfg Co
|
$52.0100 | Yes | Active | 200 °C | Aluminum Housing | OHMITE MANUFACTURING CO | unknown | EAR99 | 2 | 41.8 mm | 89.7 mm | Chassis Mount | 72.5 mm | 200 W | 510 Ω | FIXED RESISTOR | WIRE WOUND | 100 ppm/°C | Nickel (Ni) | 5 % | 1.9 kV | CHASSIS MOUNT | 25 °C | NO | BINDING POST | |||||||||||||||||||||||||||
|
HS201
Crydom Inc
|
$53.3397 | Active | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HS202DR
Crydom Inc
|
$70.1226 | Yes | Transferred | 2 Ω | RELAY | HEAT SINK | SCREW | ALUMINUM ALLOY | EXTRUDED | LONGITUDINAL | 90 mm | 350 g | 81 mm | 40 mm | CRYDOM INC | unknown | ||||||||||||||||||||||||||||||||||||
|
HS202
Crydom Inc
|
$73.1883 | Yes | Transferred | 2 Ω | RELAY | HEAT SINK | SCREW | ALUMINUM ALLOY | EXTRUDED | LONGITUDINAL | 90 mm | 318 g | 81 mm | 40 mm | CRYDOM INC | unknown | ||||||||||||||||||||||||||||||||||||
|
HS201DR-D2450
Crydom Inc
|
$131.0625 | Yes | Transferred | UL RECOGNIZED, VDE APPROVED | 80 °C | -40 °C | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 kV | 1 | 35 A | TRIGGER OUTPUT SSR | ||||||||||||||||||||||||||||||||||||||
|
HS202DR-D2450
Crydom Inc
|
$138.5598 | Yes | Transferred | UL RECOGNIZED, VDE APPROVED | 80 °C | -40 °C | CRYDOM INC | compliant | 8541.40.95.00 | ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 kV | 1 | 35 A | TRIGGER OUTPUT SSR |