Filter Your Search
1 - 2 of 2 results
|
HS2-117RH/PROTO
Intersil Corporation
|
Check for Price | No | Yes | Transferred | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | O-MBCY-W3 | e4 | Not Qualified | 175 °C | -55 °C | 300k Rad(Si) V | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | 1750162 | INTERSIL CORP | TO-39 | TO-39, | 3 | compliant | USML XV(E) | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||
|
HS2-117RH/PROTO
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 500 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | O-MBCY-W3 | e4 | Not Qualified | 175 °C | -55 °C | 300k Rad(Si) V | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | RENESAS ELECTRONICS CORP | CAN | TO-39, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | T3.C | The radiation hardened HS-117RH and HS-1... more | Renesas Electronics | 2023-10-24 19:30:29 |