Filter Your Search
1 - 2 of 2 results
|
HS1B-0548RH-Q
Intersil Corporation
|
Check for Price | Yes | No | Transferred | 15 V | NO | -15 V | 1.8 kΩ | 126 Ω | 1 µs | 1 µs | 8 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 10k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||
|
HS1B-0548RH-Q
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 1.8 kΩ | 126 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 10k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | SBDIP | DIP, | 16 | unknown | 8542.39.00.01 | D16.3 | Renesas Electronics |