Filter Your Search
1 - 3 of 3 results
|
HS151RF
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 Ω | 1 % | 8 W | CHASSIS MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | POWER DISSIPATED USING HEAT SINK : 15W, STANDARD: MIL-R18546 | 25 °C | NO | 265 V | 200 °C | 2 | RECTANGULAR PACKAGE | LUG | OHMITE MANUFACTURING CO | ROHS COMPLIANT | compliant | ||||||||||
|
HS151RF
Arcolectric
|
Check for Price | Yes | Transferred | 1 Ω | 1 % | 15 W | 7883 | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | STANDARD: MIL-R18546, FREE AIR POWER: 8W | 25 °C | NO | 265 V | e4 | 200 °C | Aluminum Housing | 2 | RECTANGULAR PACKAGE | Silver (Ag) | LUG | 11 mm | 19.9 mm | 21 mm | ARCOL UK LTD | Chassis Mount, 7883 | compliant | ||
|
HS151RF
Arcol
|
Check for Price | Yes | Transferred | 1 Ω | 1 % | 15 W | 7883 | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | STANDARD: MIL-R18546, FREE AIR POWER: 8W | 25 °C | NO | 265 V | e4 | 200 °C | Aluminum Housing | 2 | RECTANGULAR PACKAGE | Silver (Ag) | LUG | 11 mm | 19.9 mm | 21 mm | ARCOL UK LTD | ROHS COMPLIANT | compliant |