Parametric results for: HS12515 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

All Filters
|
10151011131415
-
Manufacturer Part Number: hs12515
Select parts from the table below to compare.
Compare
Select Parts Part Number
HS12515R
Microsemi Corporation
HS12515
Microsemi Corporation
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Application
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
No Yes Transferred 120 A 450 mV SILICON RECTIFIER DIODE SINGLE NO 15 V 1 SCHOTTKY GENERAL PURPOSE 2 kA 1 Not Qualified R-XUFM-X1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED ANODE 1 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER MICROSEMI CORP HALF PACK-1 1 compliant EAR99 8541.10.00.80
No Yes Transferred 120 A 450 mV SILICON RECTIFIER DIODE SINGLE NO 10 V 1 SCHOTTKY GENERAL PURPOSE 2 kA 1 Not Qualified R-XUFM-X1 125 °C -55 °C CATHODE 1 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER MICROSEMI CORP HALF PACK-1 1 compliant EAR99 8541.10.00.80
Compare
HS12515R
Microsemi Corporation
Check for Price Buy No Yes Transferred 120 A 450 mV SILICON RECTIFIER DIODE SINGLE NO 15 V 1 SCHOTTKY GENERAL PURPOSE 2 kA 1 Not Qualified R-XUFM-X1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED ANODE 1 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER MICROSEMI CORP HALF PACK-1 1 compliant EAR99 8541.10.00.80
HS12515
Microsemi Corporation
Check for Price Buy No Yes Transferred 120 A 450 mV SILICON RECTIFIER DIODE SINGLE NO 10 V 1 SCHOTTKY GENERAL PURPOSE 2 kA 1 Not Qualified R-XUFM-X1 125 °C -55 °C CATHODE 1 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER MICROSEMI CORP HALF PACK-1 1 compliant EAR99 8541.10.00.80