Filter Your Search
1 - 10 of 12 results
|
HS1-508ARH-8
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 3 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
HS1-508ARH/883
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.5 kΩ | 3 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||
|
HS1-508ARH-Q
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 3 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
HS1-508ARH-T
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 3 µs | 3 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 45 dB | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class T | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | DIP | 16 | ||||
|
HS1-508ARH/PROTO
Intersil Corporation
|
Check for Price | Obsolete | NO | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||||||
|
HS1-508ARH/883S
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.5 kΩ | 3 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||||
|
HS1-508ARH-8
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 3 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | DIP | 16 | ||||||
|
HS1-508ARH/883S
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.5 kΩ | 3 µs | 3 µs | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
HS1-508ARH-Q
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 1.8 kΩ | 3 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | DIP | 16 | ||||||
|
HS1-508ARH/SAMPLE
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 1.5 kΩ | 3 µs | 3 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |