Parametric results for: HS1-26CT32RH/PROTO under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hs126ct32rhproto
Select parts from the table below to compare.
Compare
Compare
HS1-26CT32RH/PROTO
Intersil Corporation
Check for Price Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS TTL COMPATIBLE INPUTS NO EIA-422 4 NO MILITARY R-CDIP-T16 Not Qualified e3 125 °C -55 °C 300k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm INTERSIL CORP DIP DIP, 16 compliant EAR99 8542.39.00.01
HS1-26CT32RH/PROTO
Harris Semiconductor
Check for Price Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS EIA-422 1 40 ns 5.5 V 4.5 V NO MILITARY R-CDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL HARRIS SEMICONDUCTOR , unknown EAR99 8542.39.00.01
HS1-26CT32RH/PROTO
Renesas Electronics Corporation
Check for Price Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS TTL COMPATIBLE INPUTS EIA-422 4 NO MILITARY R-CDIP-T16 Not Qualified e4 125 °C -55 °C 300k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE Gold (Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm RENESAS ELECTRONICS CORP SBDIP DIP, 16 compliant EAR99 8542.39.00.01 D16.3 Renesas Electronics