Parametric results for: HS1-26CT31RH-8 under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hs126ct31rh8
Select parts from the table below to compare.
Compare
Compare
HS1-26CT31RH-8
Harris Semiconductor
Check for Price No Transferred 5 V STANDARD 3-STATE 4 22 ns LINE DRIVER CMOS YES 1 µA EIA-422 1 2 V COMPLEMENTARY 5.5 V 4.5 V NO MILITARY R-CDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown EAR99 8542.39.00.01
HS1-26CT31RH-8
Renesas Electronics Corporation
Check for Price Yes Active 5 V STANDARD 4 LINE DRIVER CMOS TTL COMPATIBLE INPUTS YES EIA-422 4 NO MILITARY R-CDIP-T16 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class Q 300k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm RENESAS ELECTRONICS CORP DIP, compliant EAR99 8542.39.00.01 SBDIP 16 D16.3 Renesas Electronics
HS1-26CT31RH-8
Intersil Corporation
Check for Price Yes Yes Transferred 5 V STANDARD 3-STATE 4 22 ns LINE DRIVER CMOS TTL COMPATIBLE INPUTS YES 1 µA EIA-422 4 2 V NO MILITARY R-CDIP-T16 Not Qualified e4 125 °C -55 °C MIL-PRF-38535 Class Q 300k Rad(Si) V 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm INTERSIL CORP DIP, DIP16,.3 compliant EAR99 8542.39.00.01 DIP 16