Filter Your Search
1 - 3 of 3 results
|
HS1-26C31RH-8
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | STANDARD | 3-STATE | 4 | 22 ns | LINE DRIVER | CMOS | YES | 1 µA | EIA-422 | 1 | 2 V | COMPLEMENTARY | 5.5 V | 4.5 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
HS1-26C31RH-8
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | STANDARD | 4 | LINE DRIVER | CMOS | YES | EIA-422 | 4 | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP, | unknown | EAR99 | 8542.39.00.01 | SBDIP | 16 | D16.3 | Renesas Electronics | |||||||||||
|
HS1-26C31RH-8
Intersil Corporation
|
Check for Price | Yes | No | Transferred | 5 V | STANDARD | 3-STATE | 4 | 22 ns | LINE DRIVER | CMOS | YES | 1 µA | EIA-422 | 4 | 2 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 |